Multicomp UF1M+ technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp UF1M+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.