
Fast recovery rectifier diode, 800V reverse voltage, 1A forward current, and 30A surge current capability. Features a 1.7V forward voltage drop and 75ns recovery time. Encased in a DO-41 package, this component operates up to 150°C.
Multicomp UF4007 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp UF4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
