
The WL02KT3N3 is a wirewound inductor from Multicomp with a case code of 0402 and a core material of ceramic. It has an inductance of 3.3nH with a tolerance of 10% and a maximum DC current of 840mA. The inductor is designed for surface mount applications and is packaged in cut tape. It has a Q factor of 19 and a self resonant frequency of 7GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp WL02KT3N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Inductance | 3.3nH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Max DC Current | 840mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 7GHz |
| Series | WL |
| Test Frequency | 250MHz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WL02KT3N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.