Multicomp WLI-02-012-SC technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WLI-02-012-SC to view detailed technical specifications.
No datasheet is available for this part.