Multicomp WLI-04-017-SC technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | External |
| Outside Diameter | 6.858mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WLI-04-017-SC to view detailed technical specifications.
No datasheet is available for this part.