Multicomp WLI-08-021-SC technical specifications.
| Material | Steel |
| Mount | External |
| Outside Diameter | 8.636mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WLI-08-021-SC to view detailed technical specifications.
No datasheet is available for this part.