Multicomp WLS-10-024-SZ technical specifications.
| Inside Diameter | 5.131mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 8.484mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp WLS-10-024-SZ to view detailed technical specifications.
No datasheet is available for this part.