
Multimetrix X4010 technical specifications.
| Bandwidth | 10MHz |
| Height | 190mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 230V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Weight | 3kg |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multimetrix X4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
