Choke Unshielded Wirewound 100uH 10% 796KHz 60Q-Factor 200mA 2Ohm DCR RDL
Murata #262LY-101K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.1MHz |
| Lead Style | Radial |
| Height | 6.2mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #262LY-101K to view detailed technical specifications.
No datasheet is available for this part.