Choke Unshielded Wirewound 10mH 10% 79.6KHz 60Q-Factor 20mA 55Ohm DCR RDL
Murata 262LY-103K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.02A |
| Maximum Saturation Current | 0.02A |
| Max DC Resistance | 55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 0.6MHz |
| Lead Style | Radial |
| Height | 6.2mm |
| Product Diameter | 8.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 262LY-103K to view detailed technical specifications.
No datasheet is available for this part.