This is a wirewound choke with an inductance of 1500uH and a tolerance of 10%. It has a maximum DC current of 0.05A and a maximum saturation current of 0.05A. The choke's maximum DC resistance is 11 ohms. It is available in a radial lead style with a height of 6.2mm and a product diameter of 8.3mm.
Murata #262LY-152K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Radial |
| Height | 6.2mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #262LY-152K to view detailed technical specifications.
No datasheet is available for this part.