Choke Unshielded Wirewound 1.8mH 10% 252KHz 80Q-Factor 50mA 12Ohm DCR RDL
Murata #262LY-182K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Radial |
| Height | 6.2mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #262LY-182K to view detailed technical specifications.
No datasheet is available for this part.