Murata 395GN-0098IB=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.024A |
| Max DC Resistance | 33.6Ohm |
| Minimum Quality Factor | 70 |
| Product Length | 6mm |
| Height | 4.3mm |
| Product Depth | 6.8mm |
Download the complete datasheet for Murata 395GN-0098IB=P3 to view detailed technical specifications.
No datasheet is available for this part.