Murata #458PT-1720=P3 technical specifications.
| Transformer Type | Frequency Mixer Transformer |
| Turns Ratio | 5T:2T:2T |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #458PT-1720=P3 to view detailed technical specifications.
No datasheet is available for this part.