Murata #614BN-9180Z=P3 technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 45 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #614BN-9180Z=P3 to view detailed technical specifications.
No datasheet is available for this part.