Murata #616PT-1203 technical specifications.
| Transformer Type | Frequency Mixer Transformer |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #616PT-1203 to view detailed technical specifications.
No datasheet is available for this part.