Murata #646CY-151M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.73Ohm |
| Product Length | 7.6mm |
| Height | 5.1mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #646CY-151M=P3 to view detailed technical specifications.
No datasheet is available for this part.