Murata #824LYF-100K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.052Ohm |
| Minimum Self Resonant Frequency | 44MHz |
| Lead Style | Radial |
| Height | 15.5mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #824LYF-100K to view detailed technical specifications.
No datasheet is available for this part.