This is a ferrite wirewound inductor with a maximum inductance of 1500uH and a tolerance of 20%. It has a maximum DC current rating of 0.083A and a maximum DC resistance of 27 ohms. The inductor is unshielded and has a case size of 2020. It measures 5.2mm in length and 2.2mm in height, with a product depth of 5.2mm. The inductor is designed for surface mount applications.
Murata #875FU-152M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.083A |
| Max DC Resistance | 27Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #875FU-152M=P3 to view detailed technical specifications.
No datasheet is available for this part.