Murata #887FU-252M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.037A |
| Max DC Resistance | 81Ohm |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #887FU-252M to view detailed technical specifications.
No datasheet is available for this part.