Murata #887FU-471M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 14Ohm |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #887FU-471M to view detailed technical specifications.
No datasheet is available for this part.