This 68uH power choke features a wirewound technology and unshielded protection style. It has a maximum DC current rating of 0.26A and a maximum DC resistance of 1.713 ohms. The product measures 4.4mm in length, 3.1mm in height, and 6.3mm in depth, making it suitable for surface mount applications.
Murata #A682AE-680M=P3 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.713Ohm |
| Product Length | 4.4mm |
| Height | 3.1mm |
| Product Depth | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A682AE-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.