This variable wirewound inductor from Murata features an inductance of 0.27uH with a tolerance of 10%. It has a lead style of pin and is designed for through-hole mounting. The product dimensions are 7.5mm in length and depth, with a height of 12mm.
Murata #A7BRS-T1045Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Lead Style | Pin |
| Product Length | 7.5mm |
| Product Depth | 7.5mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A7BRS-T1045Z to view detailed technical specifications.
No datasheet is available for this part.