Murata A814AY-101K=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.27Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 9.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A814AY-101K=P3 to view detailed technical specifications.
No datasheet is available for this part.