The A814AY-680K=P3 is a wirewound inductor with an unshielded protection style, featuring an inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.2R. The inductor measures 11.3mm in length, 5mm in height, and 9.7mm in depth. It is designed for surface mount applications.
Murata A814AY-680K=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 9.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A814AY-680K=P3 to view detailed technical specifications.
No datasheet is available for this part.