Murata #A920CE-101M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 0.65(Typ)Ohm |
| Product Length | 6.3mm |
| Height | 2.5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A920CE-101M=P3 to view detailed technical specifications.
No datasheet is available for this part.