Murata #A921CY-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.01A |
| Maximum Saturation Current | 0.63A |
| Max DC Resistance | 0.168Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #A921CY-330M to view detailed technical specifications.
No datasheet is available for this part.