Inductor Power Shielded Wirewound 56uH 20% Ferrite 0.76A 0.22Ohm DCR T/R
Murata A921CY-560M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.48A |
| Max DC Resistance | 0.22(Typ)Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A921CY-560M=P3 to view detailed technical specifications.
No datasheet is available for this part.