The Murata #B952AS-H-1R1N=P3 is a shielded wirewound inductor with a ferrite core. It has an inductance of 1.1uH and a tolerance of 30%. The inductor can handle a maximum DC current of 6A and a maximum saturation current of 11.7A. The DC resistance is 0.011 ohms. The inductor is available in a 4040 case size with dimensions of 10.4mm x 10.4mm x 4.8mm. It operates within a temperature range of -40°C to 85°C.
Murata #B952AS-H-1R1N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 11.7A |
| Max DC Resistance | 0.011Ohm |
| Case Size | 4040 |
| Product Length | 10.4mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata #B952AS-H-1R1N=P3 to view detailed technical specifications.
No datasheet is available for this part.