This is a ferrite shielded inductor with a type of power inductor, wirewound technology, and a maximum DC current of 1.1A. The inductance is 68uH with a tolerance of 20%. It has a maximum saturation current of 1.3A and a maximum DC resistance of 0.24 ohms. The inductor is available in a 4040 case size with dimensions of 10.4mm in length and 4.8mm in height. It operates between -40°C and 85°C.
Murata #B952AS-H-680M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.24Ohm |
| Case Size | 4040 |
| Product Length | 10.4mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata #B952AS-H-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.