This shielded wirewound ferrite inductor has an inductance of 8.2uH with a tolerance of 30%. It operates at a maximum DC current of 2.9A and a maximum saturation current of 4.1A. The inductor's DC resistance is maximally 0.04 ohms. It measures 10.4mm in length and 4.8mm in height, with a case size of 4040. The operating temperature range is from -40°C to 85°C.
Murata #B952AS-H-8R2N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 4.1A |
| Max DC Resistance | 0.04Ohm |
| Case Size | 4040 |
| Product Length | 10.4mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #B952AS-H-8R2N=P3 to view detailed technical specifications.
No datasheet is available for this part.