Murata #B953AS-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.145Ohm |
| Product Length | 12.8mm |
| Height | 6.8mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #B953AS-820M to view detailed technical specifications.
No datasheet is available for this part.