This shielded wirewound inductor features a ferrite core and a maximum DC current of 6.7A. The inductance is 1.8uH with a tolerance of 30%. It has a maximum DC resistance of 0.014 ohms and a maximum saturation current of 9.8A. The inductance decreases by 30% at the maximum saturation current. The inductor is available in a 4040 case size and has a product length and depth of 10.4mm. It operates between -40°C and 85°C.
Murata #B966AS-1R8N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.7A |
| Maximum Saturation Current | 9.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.014Ohm |
| Case Size | 4040 |
| Product Length | 10.4mm |
| Height | 6.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #B966AS-1R8N=P3 to view detailed technical specifications.
No datasheet is available for this part.