This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has an inductance of 27uH and a maximum DC current of 2.3A. The inductor's maximum saturation current is 2.4A, with a 30% decrease in inductance at this current. The device has a maximum DC resistance of 0.074 ohms and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata #B966BS-270M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.074Ohm |
| Case Size | 4040 |
| Product Length | 10.4mm |
| Height | 6.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #B966BS-270M=P3 to view detailed technical specifications.
No datasheet is available for this part.