This shielded molded inductor features a bobbin core made from aluminum, with an inductance of 0.03uH and a minimum quality factor of 80. It is designed for use at a test frequency of 100MHz. The inductor has a pin lead style and measures 11mm in length, 10mm in depth, and 13mm in height.
Murata #E526HNA-100310 technical specifications.
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Aluminum |
| Inductance | 0.03uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 80 |
| Lead Style | Pin |
| Product Length | 11mm |
| Product Depth | 10mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #E526HNA-100310 to view detailed technical specifications.
No datasheet is available for this part.