Murata #E542DNAS-100081 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Aluminum |
| Inductance | 0.2uH |
| Inductance Test Frequency | 57MHz |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #E542DNAS-100081 to view detailed technical specifications.
No datasheet is available for this part.