This is a variable inductor with a ferrite core material and shielded/molded protection style. It has a minimum quality factor of 76 (typical) and is designed for surface mount applications. The inductance is 0.038uH and the inductance test frequency is 100MHz. The product dimensions are 5.5mm in length, 5.2mm in height, and 7mm in depth.
Murata E558CNA-100034=P3 technical specifications.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.038uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 76(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E558CNA-100034=P3 to view detailed technical specifications.
No datasheet is available for this part.