This ferrite shielded inductor features a bobbin core design with a minimum quality factor of 81, typically. It has an inductance of 0.053 microhenries, tested at 100 MHz. The product measures 5.5mm in length, 5.2mm in height, and 7mm in depth. It is designed for surface mount applications.
Murata E558CNA-100035=P3 technical specifications.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.053uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 81(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata E558CNA-100035=P3 to view detailed technical specifications.
No datasheet is available for this part.