Murata #E558CNA-100037=P3 technical specifications.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.078uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 80(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #E558CNA-100037=P3 to view detailed technical specifications.
No datasheet is available for this part.