This shielded wirewound inductor features a brass core and a minimum quality factor of 50. It has a lead style of radial and a product length of 6mm. The inductance is 0.028uH and is tested at a frequency of 150MHz. The inductor is designed for through-hole mounting.
Murata #NE545BNAS-100083 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Brass |
| Inductance | 0.028uH |
| Inductance Test Frequency | 150MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 6mm |
| Product Depth | 5.5mm |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #NE545BNAS-100083 to view detailed technical specifications.
No datasheet is available for this part.