Murata #NE545SNAS-100106 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.053uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 6mm |
| Product Depth | 5.5mm |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #NE545SNAS-100106 to view detailed technical specifications.
No datasheet is available for this part.