Murata #SE107MB-A0-10C technical specifications.
| Number of Terminals | 3 |
| Type | FM Ceramic Filter |
| Impedance | 330Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata #SE107MB-A0-10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.