
The Murata 1007C is a general purpose pulse transformer with a 1:1.1 turns ratio, packaged in a DIP format. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and available in a package quantity of 30, with a packaging style of rail/Tube. It has a lead/base style of PC Pin and a termination style of through hole, suitable for through hole mounting.
Murata 1007C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 15.75mm |
| Inductance | 7.4mH |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Through Hole |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1007C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
