Murata 1016C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 15.75mm |
| Inductance | 3mH |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1016C to view detailed technical specifications.
No datasheet is available for this part.