General purpose pulse transformer featuring a 1.2CT:1CT turns ratio, housed in a DIP-6 package. Designed for operation within a temperature range of 0°C to 70°C. This component offers a single function with dimensions of 15.06mm in length and width, and a height of 15.75mm.
Murata 1024 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 15.06 |
| Length | 15.06 |
| Number of Functions | 1 |
| Manufacturer Series | 1000 |
| Height | 15.75 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata 1024 to view detailed technical specifications.
No datasheet is available for this part.