
This Murata 1026C general purpose transformer features a 6mH inductance and a 1:1.1 turns ratio. It is designed for through hole mounting in a DIP package and is compliant with ROHS regulations. The transformer operates within a temperature range of 0 to 70°C.
Murata 1026C technical specifications.
| Package/Case | DIP |
| Height | 15.75mm |
| Inductance | 6mH |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | SMD/SMT |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1026C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
