Murata 1069AS-1R0N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.04A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.045Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.8mm |
| Product Depth | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1069AS-1R0N=P3 to view detailed technical specifications.
No datasheet is available for this part.