Murata 1071AS-1R5N technical specifications.
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.044Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata 1071AS-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.