
This general purpose pulse transformer features a 100:1 turns ratio and operates within a temperature range of 0°C to 70°C. It is designed for through hole mounting and packaged in a DIP format. The transformer is compliant with ROHS regulations.
Murata 1082C technical specifications.
| Package/Case | DIP |
| Height | 15.75mm |
| Inductance | 6.1mH |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | SMD/SMT |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 100:1 |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1082C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.