The Murata 1085CAN-272J=P3 is a wirewound transponder coil with an inductance of 2700uH and a tolerance of 5%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius. The coil has a product length of 13.8mm, a height of 3.6mm, and a product depth of 13.8mm. It is designed for surface mount applications.
Murata 1085CAN-272J=P3 technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Inductance | 2700u|2700u|2700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Minimum Quality Factor | 20 |
| Product Length | 13.8mm |
| Height | 3.6mm |
| Product Depth | 13.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata 1085CAN-272J=P3 to view detailed technical specifications.
No datasheet is available for this part.